Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number XC523CT-ND
Quantity Available 837
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-196.6-S-7S-TR

Description CRYSTAL 19.6608MHZ SERIES SMD
Expanded Description 19.6608MHz ±30ppm Crystal Series 40 Ohm -10°C ~ 70°C Surface Mount 4-SOJ, 9.40mm pitch
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ECX-3S
Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-3S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Kits
  • XC-KIT - ECS Inc. | XC-KIT-ND DigiKey Electronics
  • XC-KIT
  • ECS Inc.
  • ECX-3A SMD CRYSTAL KIT 27 VALUES
  • Unit Price 167.80000
  • XC-KIT-ND
Additional Resources
Standard Package ? 1
Other Names ECS-196.6-S-7
ECS-196.6-S-7S
ECS1966S7STR
XC523
XC523CT

02:44:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.77400 17.74
50 1.73260 86.63
100 1.48500 148.50
500 1.44376 721.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC523TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.10625
Send Feedback