Add To Favorites
Product Overview
Digi-Key Part Number XC1776DKR-ND
Quantity Available 42,877
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-160-20-3X-TR

Description 16MHz ±30ppm Crystal 20pF 50 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Crystal Part Numbering Guide
CSM-3X
Product Training Modules Miniature CSM-3X and HC-46X Series Crystals
Featured Product HC-46X and CSM-3X Quartz Crystals
Online Catalog CSM-3X Series
Product Attributes Select All
Category

Crystals, Oscillators, Resonators

Family

Crystals

Manufacturer

ECS Inc.

Series CSM-3X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1793DKR-ND ECS-160-20-3X-EN-TR ECS Inc. Digi-Reel® ? 11,627 - Immediate
Digi-Reel® 1
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1776DKR

00:04:15 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.31600 3.16
50 0.28460 14.23
100 0.25300 25.30
500 0.24036 120.18
1,000 0.20240 202.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1776TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: 0.17250
  • Cut Tape (CT) ? : XC1776CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,877 - Immediate
  • Unit Price: 0.38000
Send Feedback