Keywords:





Product Index > Crystals and Oscillators > Crystals > ECS-147.4-S-7S-TR

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberXC520CT-ND
Price BreakUnit PriceExtended Price
12.390002.39
102.0720020.72
501.8168090.84
1001.43440143.44
5001.21126605.63
Quantity Available Digi-Key Stock: 2,214
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-147.4-S-7S-TR

DescriptionCRYSTAL 14.7456MHZ SERIES SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CRYSTAL 14.7456MHZ SERIES SMD | ECS-147.4-S-7S-TR | XC520CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECX-3S
Crystal Part Numbering Guide
Product Photos ECX-3S Series
Catalog Drawings ECX-3S Series Top
ECX-3S Series Side 1
ECX-3S Series Side 2
ECX-3S Series Footprint
ECX-3S Series Circuit
Standard Package1
CategoryCrystals and Oscillators
FamilyCrystals
SeriesECX-3S
PackagingCut Tape (CT)
TypeMHz Crystal
Frequency14.7456MHz
Frequency Stability±50ppm
Frequency Tolerance±30ppm
Load CapacitanceSeries
ESR (Equivalent Series Resistance)40 Ohm
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
Ratings-
Mounting TypeSurface Mount
Package / Case4-SOJ, 9.40mm pitch
Size / Dimension0.492" L x 0.180" W (12.50mm x 4.60mm)
Height0.146" (3.70mm)
KitsXC-KIT-ND - ECX-3A SMD CRYSTAL KIT 27 VALUES
Other NamesECS-147.4-S-7
ECS-147.4-S-7S
XC520
XC520CT
RoHS Replacement

3:14:25 5/19/2013 - Help With This Screen