Add To Favorites
Product Overview
Digi-Key Part Number XC1289DKR-ND
Quantity Available 67,954
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-120-18-5PX-TR

Description CRYSTAL 12.0000MHZ 18PF SMD
Expanded Description 12MHz ±30ppm Crystal 18pF 50 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7X Series Datasheet
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Online Catalog CSM-7X Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1289DKR

10:46:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.41300 4.13
50 0.37120 18.56
100 0.33000 33.00
500 0.31350 156.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1289TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 67,000 - Immediate
  • Unit Price: 0.24000
  • Cut Tape (CT) ? : XC1289CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,954 - Immediate
  • Unit Price: 0.50000
Send Feedback