• Obsolete item.
Product Overview
Digi-Key Part Number P6890-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECO-S1EP153BA

Description CAP ALUM 15000UF 20% 25V SNAP
Expanded Description 15000µF 25V Aluminum Capacitors Radial, Can - Snap-In 39 mOhm @ 120Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1189-2883-ND 25USC15000MEFCSN22X45 Rubycon Bulk ? 150 - Immediate
3.62000 1
338-1579-ND SLPX153M025A9P3 Cornell Dubilier Electronics (CDE) Bulk ? 423 - Immediate
2.89000 1
Documents & Media
Datasheets TS-UP Series
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECO-S,EET,ECE-C,ECE-T,ECE-3 Series 16/Jun/2014
PCN Design/Specification Form, Labeling, Material 07/May/2013
PCN Other Snap-In Al electrolytic REACH 07/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series TS-UP
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 39 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.63A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names ECOS1EP153BA
P6890

01:05:35 2/26/2017

Send Feedback