Keywords:





Product Index > Hardware, Fasteners, Accessories > Component Insulators, Mounts, Spacers > ECM-5

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberECM-5-ND
Price BreakUnit PriceExtended Price
1,0000.0940594.05
Quantity Available
Manufacturer

Manufacturer Part Number

ECM-5

DescriptionCAP MNT NYLON .602
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Mounts and Perm-O-Pads
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyComponent Insulators, Mounts, Spacers
SeriesECM
TypeMount
ShapeCircular
UsageCapacitors, Electrolytic
MaterialNylon
ColorNatural
Features-
Length-
Width-
Height0.270" (6.86mm)
Diameter - Outside0.602" (15.29mm)
Diameter - Inside0.542" (13.77mm)
Other NamesQ1908316

13:59:14 6/19/2013 - Help With This Screen