Keywords:





Product Index > Hardware, Fasteners, Accessories > Component Insulators, Mounts, Spacers > ECM-2

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberECM-2-ND
Price BreakUnit PriceExtended Price
1,0000.0681568.15
Quantity Available
Manufacturer

Manufacturer Part Number

ECM-2

DescriptionPERM-O-PADS CAP MT EC NYL NAT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECM-xx
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyComponent Insulators, Mounts, Spacers
SeriesECM
TypeMount
ShapeCircular
UsageCapacitors, Electrolytic
MaterialNylon
ColorNatural
Features-
Length-
Width-
Height0.270" (6.86mm)
Diameter - Outside0.333" (8.46mm)
Diameter - Inside0.273" (6.93mm)

14:58:39 5/24/2013 - Help With This Screen