Keywords:





Product Index > Hardware, Fasteners, Accessories > Component Insulators, Mounts, Spacers > ECM-10

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberECM-10-ND
Price BreakUnit PriceExtended Price
1,0000.0913591.35
Quantity Available
Manufacturer

Manufacturer Part Number

ECM-10

DescriptionPERM-O-PADS CAP MT EC 25 NYL NAT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECM-xx
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyComponent Insulators, Mounts, Spacers
SeriesECM
TypeMount
ShapeCircular
UsageCapacitors, Electrolytic
MaterialNylon
ColorNatural
Features-
Length-
Width-
Height0.270" (6.86mm)
Diameter - Outside1.074" (27.28mm)
Diameter - Inside1.008" (25.60mm)

2:13:57 5/21/2013 - Help With This Screen