• Obsolete item.
Product Overview
Digi-Key Part Number PCC120ACVCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECJ-1VC1H120J

Description CAP CER 12PF 50V NP0 0603
Expanded Description 12pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11437-1-ND GRM1885C1H120JA01J Murata Electronics North America Cut Tape (CT) ? 8,621 - Immediate
0.10000 1
490-1405-1-ND GRM1885C1H120JA01D Murata Electronics North America Cut Tape (CT) ? 119,120 - Immediate
0.10000 1
CL10C120JB8NNND-ND CL10C120JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00172 10,000  Non-Stock ?
445-14005-1-ND C1608C0G2A120J080AA TDK Corporation Cut Tape (CT) ? 4,490 - Immediate
0.10000 1
1276-2177-1-ND CL10C120JC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 14,884 - Immediate
0.10000 1
1276-2175-1-ND CL10C120FB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 355 - Immediate
0.10000 1
445-14107-1-ND C1608NP02A120J080AA TDK Corporation Cut Tape (CT) ? 9,757 - Immediate
0.16000 1
445-14057-1-ND C1608NP01H120J080AA TDK Corporation Cut Tape (CT) ? 2,215 - Immediate
0.12000 1
399-8994-1-ND C0603C120J1GACTU KEMET Cut Tape (CT) ? 6,846 - Immediate
0.24000 1
1276-1254-1-ND CL10C120JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 300,887 - Immediate
0.10000 1
399-8994-2-ND C0603C120J1GACTU KEMET Tape & Reel (TR) ? 0
0.04800 4,000
478-4981-1-ND 06031A120JAT2A AVX Corporation Cut Tape (CT) ? 1,495 - Immediate
0.23000 1
06031A120GAT9A-ND 06031A120GAT9A AVX Corporation Bulk ? 0
0.08500 5,000  Non-Stock ?
06035A120GAT9A-ND 06035A120GAT9A AVX Corporation Bulk ? 0
0.08500 5,000  Non-Stock ?
490-1329-1-ND GRM1885C2A120JA01D Murata Electronics North America Cut Tape (CT) ? 116,480 - Immediate
0.10000 1
06031A120FAT2A-ND 06031A120FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.09600 8,000  Non-Stock ?
06035A120FAT2A-ND 06035A120FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.09600 8,000  Non-Stock ?
C0603C120F5GACTU-ND C0603C120F5GACTU KEMET Tape & Reel (TR) ? 0
0.23520 4,000  Non-Stock ?
C0603C120G5GACTU-ND C0603C120G5GACTU KEMET Tape & Reel (TR) ? 0
0.12600 4,000  Non-Stock ?
C0603C120J2GACTU-ND C0603C120J2GACTU KEMET Tape & Reel (TR) ? 0
0.05439 4,000  Non-Stock ?
709-1141-1-ND 500R14N120JV4T Johanson Dielectrics Inc. Cut Tape (CT) ? 10,979 - Immediate
0.10000 1
BC1226TR-ND VJ0603A120JXACW1BC Vishay Vitramon Tape & Reel (TR) ? 0
0.00621 4,000  Non-Stock ?
445-1270-1-ND C1608C0G1H120J080AA TDK Corporation Cut Tape (CT) ? 192,957 - Immediate
0.10000 1
399-1050-1-ND C0603C120J5GACTU KEMET Cut Tape (CT) ? 49,370 - Immediate
0.10000 1
478-1164-1-ND 06035A120JAT2A AVX Corporation Cut Tape (CT) ? 24,308 - Immediate
0.10000 1
311-1059-1-ND CC0603JRNPO9BN120 Yageo Cut Tape (CT) ? 57,021 - Immediate
0.10000 1
478-7910-1-ND 06035A120GAT2A AVX Corporation Cut Tape (CT) ? 9,006 - Immediate
0.40000 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names PCC120ACVCT

20:13:40 1/17/2017

Send Feedback