Keywords:





Product Index > Capacitors > Film Capacitors > ECH-U1H152JB5

All prices are in US dollars.
Digi-Key Part NumberPCF1014DKR-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.536005.36
250.4400011.00
500.3840019.20
1000.3360033.60
2500.2640066.00
5000.24000120.00
1,0000.19200192.00
Quantity Available Digi-Key Stock: 219,424
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H152JB5

DescriptionCAP FILM 1500PF 50VDC 0805
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CAP FILM 1500PF 50VDC 0805 | ECH-U1H152JB5 | PCF1014DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECHU(B) Film Chip Capacitor
Product Photos ECH-UB-UX SERIES 0805
Standard Package1
CategoryCapacitors
FamilyFilm Capacitors
SeriesECH-U(B)
PackagingDigi-Reel®
Capacitance1500pF
Voltage Rating - AC-
Voltage Rating - DC50V
Dielectric MaterialPolyphenylene Sulfide (PPS)
Tolerance±5%
ESR (Equivalent Series Resistance)-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case0805 (2012 Metric)
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)0.039" (1.00mm)
TerminationSolder Pads
Lead Spacing-
FeaturesGeneral Purpose
Applications-
Dynamic CatalogECH-U(B) Series
Other NamesPCF1014DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
PCF1014CT-NDECH-U1H152JB5Cut Tape (CT)219,424 - Immediate0.640001
PCF1014TR-NDECH-U1H152JB5Tape & Reel (TR)219,000 - Immediate0.128003,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:29:36 5/22/2013 - Help With This Screen