Add To Favorites
Product Overview
Digi-Key Part Number PCF1316DKR-ND
Quantity Available 39,368
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H101JX5

Description CAP FILM 100PF 5% 50VDC 0805
Expanded Description 100pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H101JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1000DKR-ND ECH-U1H101JB5 Panasonic Electronic Components Digi-Reel® ? 2,192 - Immediate
Digi-Reel® 1
PCF1284DKR-ND ECH-U1H101GX5 Panasonic Electronic Components Digi-Reel® ? 491 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names PCF1316DKR

11:45:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33500 3.35
25 0.27440 6.86
50 0.23420 11.71
100 0.20080 20.08
250 0.16732 41.83
500 0.15060 75.30
1,000 0.12717 127.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1316TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.10476
  • Cut Tape (CT) ? : PCF1316CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,378 - Immediate
  • Unit Price: 0.48000
Send Feedback