Add To Favorites
Product Overview
Digi-Key Part Number PCF1447DKR-ND
Quantity Available 19,953
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C331GX5

Description 330pF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C331GX5 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECH-U(X) Series
Product Attributes Select All
Category

Capacitors

Family

Film Capacitors

Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 330pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1447DKR

03:41:13 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51500 5.15
25 0.36520 9.13
50 0.30760 15.38
100 0.24990 24.99
250 0.20764 51.91
500 0.18840 94.20
1,000 0.17303 173.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1447TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.11535
  • Cut Tape (CT) ? : PCF1447CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,953 - Immediate
  • Unit Price: 0.54000
Send Feedback