Add To Favorites
Product Overview
Digi-Key Part Number PCF1447CT-ND
Quantity Available 7,633
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C331GX5

Description CAP FILM 330PF 2% 16VDC 0603
Expanded Description 330pF ±2% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C331GX5 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1447CT

21:39:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32500 3.25
25 0.27720 6.93
50 0.24540 12.27
100 0.21380 21.38
250 0.18212 45.53
500 0.15836 79.18
1,000 0.13461 134.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1447TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10605
  • Digi-Reel® ? : PCF1447DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback