Add To Favorites
Product Overview
Digi-Key Part Number PCF1471DKR-ND
Quantity Available 11,874
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C102JX5

Description CAP FILM 1000PF 5% 16VDC 0603
Expanded Description 1000pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C102JX5 View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1453DKR-ND ECH-U1C102GX5 Panasonic Electronic Components Digi-Reel® ? 156,343 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names PCF1471DKR

20:27:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34400 3.44
25 0.28200 7.05
50 0.24060 12.03
100 0.20630 20.63
250 0.17192 42.98
500 0.15474 77.37
1,000 0.13066 130.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1471TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.10438
  • Cut Tape (CT) ? : PCF1471CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,874 - Immediate
  • Unit Price: 0.50000
Send Feedback