Add To Favorites
Product Overview
Digi-Key Part Number PCF1453DKR-ND
Quantity Available 140,393
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C102GX5

Description CAP FILM 1000PF 2% 16VDC 0603
Expanded Description 1000pF ±2% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C102GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1453DKR

16:21:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31000 3.10
25 0.26480 6.62
50 0.23440 11.72
100 0.20410 20.41
250 0.17388 43.47
500 0.15120 75.60
1,000 0.12852 128.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1453TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 136,000 - Immediate
  • Unit Price: 0.11475
  • Cut Tape (CT) ? : PCF1453CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 140,393 - Immediate
  • Unit Price: 0.44000
Send Feedback