Add To Favorites
Product Overview
Digi-Key Part Number PCF1453CT-ND
Quantity Available 129,488
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C102GX5

Description CAP FILM 1000PF 2% 16VDC 0603
Expanded Description 1000pF ±2% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C102GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECH-U(X) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1453CT

00:50:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31800 3.18
25 0.27160 6.79
50 0.24060 12.03
100 0.20960 20.96
250 0.17856 44.64
500 0.15526 77.63
1,000 0.13197 131.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1453TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 128,000 - Immediate
  • Unit Price: 0.11475
  • Digi-Reel® ? : PCF1453DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback