| Datasheets |
ECE-A1HKA010I View All Specifications
|
| Standard Package | 2,000 |
| Category | Capacitors |
| Family | Aluminum Capacitors |
| Series | KA |
| Capacitance | 1.0µF |
| Voltage Rating | 50V |
| Tolerance | ±20% |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Operating Temperature | -40°C ~ 85°C |
| Features | General Purpose |
| Ripple Current | 10mA |
| ESR (Equivalent Series Resistance) | - |
| Impedance | - |
| Mounting Type | Through Hole |
| Package / Case | Radial, Can |
| Size / Dimension | 0.157" Dia (4.00mm) |
| Height - Seated (Max) | 0.315" (8.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Packaging | Tape & Box (TB) |
| Other Names | ECEA1HKA010I
|
|
|