Add To Favorites
Product Overview
Digi-Key Part Number P975-ND
Quantity Available 12,006
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-A1EKS100

Description CAP ALUM 10UF 20% 25V RADIAL
Expanded Description 10µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ECE-A1EKS100 View All Specifications
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog KS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series KS
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 28mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P980-ND ECE-A1VKS100 Panasonic Electronic Components Bulk ? 143,768 - Immediate
0.25000 1
Additional Resources
Standard Package ? 200
Other Names ECEA1EKS100
P975

16:48:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16600 1.66
25 0.12160 3.04
50 0.09940 4.97
100 0.08400 8.40
250 0.06852 17.13
500 0.05746 28.73
1,000 0.05083 50.83
5,000 0.04420 221.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback