Keywords:





Product Index > Capacitors > Aluminum Capacitors > ECA-1HMR47I

All prices are in US dollars.
Digi-Key Part NumberP10420TB-ND
Price BreakUnit PriceExtended Price
2,0000.0393878.76
6,0000.03580214.80
10,0000.03401340.10
26,0000.03043791.18
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECA-1HMR47I

DescriptionCAP ALUM 0.47UF 50V 20% RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP ALUM 0.47UF 50V 20% RADIAL | ECA-1HMR47I | P10420TB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECA-1HMR47I View All Specifications
Product Photos ECA-1HMR47
M5 SERIES
Product Training Modules LED Lighting Components
Catalog Drawings M Series_5 x 11 x 2.5 x 0.5
Standard Package2,000
CategoryCapacitors
FamilyAluminum Capacitors
SeriesM
PackagingTape & Box (TB)
Capacitance0.47µF
Voltage Rating50V
Tolerance±20%
Lifetime @ Temp.2000 Hrs @ 85°C
Operating Temperature-40°C ~ 85°C
FeaturesGeneral Purpose
Ripple Current5mA
ESR (Equivalent Series Resistance)-
Impedance-
Mounting TypeThrough Hole
Package / CaseRadial, Can
Size / Dimension0.197" Dia (5.00mm)
Height - Seated (Max)0.472" (12.00mm)
Lead Spacing0.098" (2.50mm)
Surface Mount Land Size-
Dynamic CatalogM Series
Other NamesECA1HMR47I
P10420TB

12:08:30 5/23/2013 - Help With This Screen