Keywords:





Product Index > Cables, Wires - Management > Markers > EC6471-000

All prices are in US dollars.
Digi-Key Part NumberA105390TR-ND
Price BreakUnit PriceExtended Price
5000.0855242.76
1,0000.0748274.82
1,5000.07126106.89
2,5000.06770169.24
5,0000.06413320.67
12,5000.05701712.60
25,0000.051661,291.59
50,0000.048102,405.03
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EC6471-000

Description13611417
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets K-Type Cable Markers
K-Type Markers Tech Data
Standard Package500
CategoryCables, Wires - Management
FamilyMarkers
SeriesK, Amp
Packaging500 per Reel
TypeWire Marker, Slip-On; Cable Tie
Size2.36" (60.0mm)
Cable Diameter0.16" ~ 0.27" (4.2mm ~ 7.0mm)
LegendH
ColorYellow
MaterialPVC
Operating Temperature-40°C ~ 70°C
Dynamic CatalogK-Type® Series
Other NamesA105390TR
EC6471000
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105390CT-NDEC6471-000Cut Tape (CT)1,000 - Immediate0.200001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:27:25 5/12/2013 - Help With This Screen