Keywords:





Product Index > Cables, Wires - Management > Markers > EC6471-000

All prices are in US dollars.
Digi-Key Part NumberA105390CT-ND
Price BreakUnit PriceExtended Price
10.200000.20
100.184001.84
250.137203.43
500.117605.88
1000.1137011.37
2500.0980024.50
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EC6471-000

Description13611417
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets K-Type Cable Markers
K-Type Markers Tech Data
Standard Package1
CategoryCables, Wires - Management
FamilyMarkers
SeriesK, Amp
Packaging500 per Reel
TypeWire Marker, Slip-On; Cable Tie
Size2.36" (60.0mm)
Cable Diameter0.16" ~ 0.27" (4.2mm ~ 7.0mm)
LegendH
ColorYellow
MaterialPVC
Operating Temperature-40°C ~ 70°C
Dynamic CatalogK-Type® Series
Other NamesA105390CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105390TR-NDEC6471-000Tape & Reel (TR)1,000 - Immediate0.08552500

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:27:36 5/12/2013 - Help With This Screen