Keywords:





Product Index > Cables, Wires - Management > Markers > EC1127-000

All prices are in US dollars.
Digi-Key Part NumberA105386TR-ND
Price BreakUnit PriceExtended Price
1,0000.0359335.93
2,0000.0342268.44
3,0000.0325197.53
5,0000.03080153.99
10,0000.02994299.43
25,0000.02481620.24
50,0000.023101,154.93
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EC1127-000

Description6183902
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Z-Type Push-On Wire Markers
Standard Package1,000
CategoryCables, Wires - Management
FamilyMarkers
SeriesZ, Amp
Packaging1000 per Roll
TypeWire Marker, Clip-On
Size0.18" (4.5mm)
Cable Diameter0.15" ~ 0.25" (3.8mm ~ 6.3mm)
Legend2
ColorWhite
MaterialPVC
Operating Temperature-45°C ~ 70°C
Dynamic CatalogZ-Type® Series
Other Names6183902
A105386TR
EC1127000
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105386CT-NDEC1127-000Cut Tape (CT)1,990 - Immediate0.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:24:49 5/12/2013 - Help With This Screen