Keywords:





Product Index > Cables, Wires - Management > Markers > EC1125-000

All prices are in US dollars.
Digi-Key Part NumberA105384CT-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.088000.88
250.066001.65
500.056402.82
1000.054605.46
2500.0470411.76
5000.0451822.59
Quantity Available Digi-Key Stock: 1,975
Can ship immediately
Manufacturer

Manufacturer Part Number

EC1125-000

Description6183900
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Z-Type Push-On Wire Markers
Standard Package1
CategoryCables, Wires - Management
FamilyMarkers
SeriesZ, Amp
Packaging1000 per Roll
TypeWire Marker, Clip-On
Size0.18" (4.5mm)
Cable Diameter0.15" ~ 0.25" (3.8mm ~ 6.3mm)
Legend0
ColorWhite
MaterialPVC
Operating Temperature-45°C ~ 70°C
Dynamic CatalogZ-Type® Series
Other NamesA105384CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105384TR-NDEC1125-000Tape & Reel (TR)1,000 - Immediate0.035931,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:25:44 5/12/2013 - Help With This Screen