Keywords:





Product Index > Cables, Wires - Management > Markers > EC0705-000

All prices are in US dollars.
Digi-Key Part NumberA105364TR-ND
Price BreakUnit PriceExtended Price
1,0000.0359335.93
2,0000.0342268.44
3,0000.0325197.53
5,0000.03080153.99
10,0000.02994299.43
25,0000.02481620.24
50,0000.023101,154.93
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EC0705-000

Description6163921
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Z-Type Push-On Wire Markers
Standard Package1,000
CategoryCables, Wires - Management
FamilyMarkers
SeriesZ, Amp
PackagingBox, 1000 pcs
TypeWire Marker, Clip-On
Size0.18" (4.5mm)
Cable Diameter0.11" ~ 0.19" (2.9mm ~ 4.7mm)
LegendL
ColorWhite
MaterialPVC
Operating Temperature-45°C ~ 70°C
Dynamic CatalogZ-Type® Series
Other Names6163921
A105364TR
EC0705000
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105364CT-NDEC0705-000Cut Tape (CT)1,800 - Immediate0.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:26:39 5/12/2013 - Help With This Screen