Keywords:





Product Index > Cables, Wires - Management > Markers > EC0348-000

All prices are in US dollars.
Digi-Key Part NumberA105325-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.080000.80
250.060001.50
500.051402.57
1000.049604.96
2500.0427610.69
5000.0410620.53
1,0000.0359335.93
2,5000.0325181.27
Quantity Available Digi-Key Stock: 1,800
Can ship immediately
Manufacturer

Manufacturer Part Number

EC0348-000

Description6151000
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Z-Type Push-On Wire Markers
Standard Package1,000
CategoryCables, Wires - Management
FamilyMarkers
SeriesZ, Amp
PackagingBox, 1000 pcs
TypeWire Marker, Clip-On
Size0.18" (4.5mm)
Cable Diameter0.10" ~ 0.16" (2.5mm ~ 4.0mm)
Legend0
ColorBlack
MaterialPVC
Operating Temperature-45°C ~ 70°C
Dynamic CatalogZ-Type® Series
Other Names6151000
A105325
EC0348000

5:22:55 5/12/2013 - Help With This Screen