Keywords:





Product Index > Soldering, Desoldering, Rework Products > Soldering, Desoldering Tips, Nozzles > EBM7CH250

All prices are in US dollars.
Digi-Key Part NumberEB1210-ND
Price BreakUnit PriceExtended Price
118.7000018.70
518.1500090.75
1017.60000176.00
5014.30000715.00
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

EBM7CH250

DescriptionCHISEL EXTRA LRGE TIP 5.0MM 700
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CHISEL EXTRA LRGE TIP 5.0MM 700 | EBM7CH250 | EB1210-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EBM7CH250
Product Photos EBM7CH250
Featured Product Replacement Soldering Iron Tips
Standard Package1
CategorySoldering, Desoldering, Rework Products
FamilySoldering, Desoldering Tips, Nozzles
Series-
Tip - Type-
Tip - Size0.20" W x 0.30" L (5.0mm x 7.5mm)
Tip - ShapeChisel
Temperature Range662°F ~ 748°F (350°C ~ 398°C)
For Use With/Related ProductsEB-9000S
Dynamic CatalogSoldering Tips, Nozzles
For Use WithEB1233-ND - SOLDERING SYSTEM
Other NamesEB1210

23:54:02 6/17/2013 - Help With This Screen