Add To Favorites
Product Overview
Digi-Key Part Number S3339-ND
Quantity Available 2,036
Can ship immediately
Manufacturer

Manufacturer Part Number

EBM10DRXH

Description CONN EDGE DUAL FMALE 20POS 0.156
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets xxMxxDRxx Drawing
Edgecards .156 in Data Sheet
Online Catalog EBM Series
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S3339

21:15:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 5.07
10 4.29000 42.90
50 3.70500 185.25
100 3.31500 331.50
250 2.92500 731.25
500 2.73000 1,365.00
1,000 2.53500 2,535.00
2,500 2.43750 6,093.75
5,000 2.38875 11,943.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback