Add To Favorites
Product Overview
Digi-Key Part Number S3305-ND
Quantity Available 917
Can ship immediately
Manufacturer

Manufacturer Part Number

EBC15DCWN

Description CONN EDGE DUAL FMALE 30POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Edgecards .100 in Data Sheet
Online Catalog EBC Series Card Edge Connectors
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 15
Number of Positions 30
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Contact Type Hairpin Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S3305

03:13:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
10 4.18000 41.80
50 3.61000 180.50
100 3.23000 323.00
250 2.85000 712.50
500 2.66000 1,330.00
1,000 2.47000 2,470.00
2,500 2.37500 5,937.50
5,000 2.32750 11,637.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback