Add To Favorites
Product Overview
Digi-Key Part Number S3293-ND
Quantity Available 3,913
Can ship immediately
Manufacturer

Manufacturer Part Number

EBC06DCWN

Description CONN EDGE DUAL FMALE 12POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Edgecards .100 in Data Sheet
Online Catalog EBC Series Card Edge Connectors
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Contact Type Hairpin Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S3293

02:46:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 2.77200 27.72
50 2.39400 119.70
100 2.14200 214.20
250 1.89000 472.50
500 1.76400 882.00
1,000 1.63800 1,638.00
2,500 1.57500 3,937.50
5,000 1.54350 7,717.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback