Add To Favorites
Product Overview
Digi-Key Part Number S3292-ND
Quantity Available 1,213
Can ship immediately
Manufacturer

Manufacturer Part Number

EBC05DRXH

Description CONN EDGE DUAL FMALE 10POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 5
Number of Positions 10
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S3292

19:49:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 3.54
10 2.99200 29.92
50 2.58400 129.20
100 2.31200 231.20
250 2.04000 510.00
500 1.90400 952.00
1,000 1.76800 1,768.00
2,500 1.70000 4,250.00
5,000 1.66600 8,330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback