Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EAC20FSLN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EAC20FSLN

Description CONN EDGE ADAPT CARD-CARD 40POS
Expanded Description 40 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets xxCxxFSLx Drawing
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Tray ?
Part Status Active
Adapter Type Card Slot to Card Slot
Number of Positions 40
Card Thickness 0.062" (1.57mm)
Mounting Type Free Hanging (In-Line)
Flange Feature -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Housing Material Polybutylene Terephthalate (PBT)
Current Rating (Per Contact) 3A
Operating Temperature -65°C ~ 125°C
 
Additional Resources
Standard Package ? 1

12:39:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 15.84900 158.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback