Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Adapters > EAC10FSLN

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberS9348-ND
Price BreakUnit PriceExtended Price
108.5920085.92
Quantity Available
Manufacturer

Manufacturer Part Number

EAC10FSLN

DescriptionCONN EDGECARD DUAL .100" 20POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN EDGECARD DUAL .100" 20POS | EAC10FSLN | S9348-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets xxCxxFSLx Drawing
Product Photos EAC10FSLN
Featured Product Dual Edge Connector
Standard Package10
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Adapters
Series-
PackagingTray
Adapter TypeCard Slot to Card Slot
Number of Positions20
Card Thickness0.062" (1.57mm)
Mounting TypeFree Hanging (In-Line)
Flange Feature-
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Housing MaterialPolybutylene Terephthalate (PBT)
Current Rating (Per Contact)3A
Operating Temperature-65°C ~ 125°C
Dynamic CatalogDual Edge Connectors
Other NamesS9348

16:11:08 5/23/2013 - Help With This Screen