| Datasheets |
xxCxxFSLx Drawing
|
| Standard Package | 10 |
| Category | Connectors, Interconnects |
| Family | Card Edge Connectors - Adapters |
| Series | - |
| Packaging | Tray |
| Adapter Type | Card Slot to Card Slot |
| Number of Positions | 10 |
| Card Thickness | 0.062" (1.57mm) |
| Mounting Type | Panel Mount |
| Flange Feature | Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Housing Material | Polybutylene Terephthalate (PBT) |
| Current Rating (Per Contact) | 3A |
| Operating Temperature | -65°C ~ 125°C |
|
|