Add To Favorites
Product Overview
Digi-Key Part Number EA-QSB-016-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

EA-QSB-016

Description BOARD QUICK START LPC4088
Expanded Description LPC4088, mbed-Enabled Development QuickStart Board LPC4000 MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LPC408x/7x
EA-QSB-016 Overview
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Embedded Artists

Series LPC4000
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform QuickStart Board
For Use With/Related Products LPC4088, mbed-Enabled Development
Mounting Type Fixed
Contents Board(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:07:03 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.25000 76.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback