|
Keywords: ? 





Product Index > Circuit Protection > PTC Resettable Fuses > TE Connectivity E76239-000

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberE76239-000-ND
Price BreakUnit PriceExtended Price
10.350000.35
100.316003.16
1000.2875028.75
5000.22426112.13
1,0000.19320193.20
5,0000.17710885.50
10,0000.149501,495.00
50,0000.143757,187.50
100,0000.1380013,800.00
Quantity Available Digi-Key Stock: 1,059
Can ship immediately
Manufacturer

Manufacturer Part Number

E76239-000

DescriptionPOLYSWITCH RXE SERIES 0.20A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
E76239-000 TE Connectivity | E76239-000-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF020
PolySwitch, Radial-leaded Catalog
Product Photos RXEF020
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF0(10,10-2,20,20-2)
Standard Package ? 500
Category

Circuit Protection

Family

PTC Resettable Fuses

SeriesPolySwitch, Raychem
Packaging ? Bulk ? 
Voltage - Max72V
Current - Max40A
Current - Hold (Ih) (Max)200mA
Current - Trip (It)400mA
R Min/Max1.830 ~ 2.750 Ohm
Time to Trip2.2s
Package / CaseRadial, Disc
Online CatalogPolySwitch Radial Leaded
Other NamesRXEF020
RXEF020-ND
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF020HF-NDRXEF020TE ConnectivityBag0
0.213362,000
Non-Stock
 ? 
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

2:40:53 3/29/2015