Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > E66448-000

All prices are in US dollars.
Digi-Key Part NumberA105307CT-ND
Price BreakUnit PriceExtended Price
11.530001.53
101.3920013.92
251.3064032.66
501.2496062.48
1001.19290119.29
2501.07928269.82
5000.99408497.04
Quantity Available Digi-Key Stock: 1,857
Can ship immediately
Manufacturer

Manufacturer Part Number

E66448-000

DescriptionHX-SCE-1K-6.4-50-4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HX-SCE Series
HX-SCE Tech Data
Standard Package1
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesHX-SCE, Amp
PackagingCut Tape (CT)
Label TypeHeat Shrinkable
Label Size0.25" x 1.97" (6.4mm x 50.0mm)
ColorYellow
MaterialPolyolefin
For Use With/Related Products-
Operating Temperature-55°C ~ 105°C
Dynamic CatalogHX-SCE Series
Other NamesA105307
A105307-ND
A105307CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105307TR-NDE66448-000Tape & Reel (TR)1,000 - Immediate0.774601,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:18:29 5/12/2013 - Help With This Screen