Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E5ZN-2CPF03TC-FLKDC24-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5ZN-2CPF03TC-FLK DC24

Description CONTROL TEMP ANALOG/SS OUT 24V
Expanded Description Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VDC Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E5ZN
PCN Design/Specification Multiple devices Modification July/2013
Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E5ZN
Part Status Active
Type Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 1800°C, 0 ~ 50mV
Output Type Analog, Solid State (2)
Control Method On/Off, Proportional (PID)
Communications RS-485 (CompoWay/F)
Number Of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 24VDC
Panel Cutout Dimensions -
Mounting Type Socketable
Termination Style Plug In, 24 Pin
Ingress Protection IP00 (Case)
Operating Temperature -10°C ~ 55°C
Features -
Weight 0.198 lb (89.81g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5ZN-2CPF03TC-FLKDC24
E5ZN2CPF03TCFLKDC24

03:52:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 503.63000 503.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback