• Obsolete item.
Product Overview
Digi-Key Part Number Z3051-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5GN-R1T AC100-240

Description Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E5GN Series
PCN Design/Specification Multiple devices Modification July/2013
Product Attributes Select All
Category

Industrial Controls, Meters

Family

Controllers - Process, Temperature

Manufacturer

Omron Automation and Safety

Series E5GN
Part Status Obsolete
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 50mV
Output Type Relay (2)
Control Method On/Off, Proportional (PID)
Communications -
Number Of Characters Per Row 4, 4
Display Type LCD - Dual Color Characters, Backlight
Display Characters - Height 0.295" (7.50mm), 0.142" (3.60mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 (Face), IP20 (Case), IP00 (Terminal)
Operating Temperature -10°C ~ 55°C
Features -
Weight 0.198 lb (89.81g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5GNR1TAC100240
Z3051

17:20:17 10/1/2016

Send Feedback