• Obsolete item.
Product Overview
Digi-Key Part Number Z3048-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5GN-Q1TD AC/DC24

Description CONTROL TEMP RELAY/VOLT OUT 24V
Expanded Description Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E5GN Series
PCN Design/Specification Multiple devices Modification July/2013
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E5GN
Part Status Obsolete
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 50mV
Output Type Relay, Voltage (External SSR)
Control Method On/Off, Proportional (PID)
Communications -
Number Of Characters Per Row 4, 4
Display Type LCD - Dual Color Characters, Backlight
Display Characters - Height 0.295" (7.50mm), 0.142" (3.60mm)
Voltage - Supply 24VAC/DC
Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 (Face), IP20 (Case), IP00 (Terminal)
Operating Temperature -10°C ~ 55°C
Features -
Weight 0.198 lb (89.81g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5GNQ1TDACDC24
Z3048

19:57:18 2/21/2017

Send Feedback