Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E5EK-TPRR2AC/DC24-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5EK-TPRR2 AC/DC24

Description CONTROL TEMP/PROC RELAY OUT 24V
Expanded Description Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E5EK
E5xK-T
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E5EK-T
Part Status Active
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type Relay (4)
Control Method On/Off, Proportional (PID)
Communications Option Cards Available
Number Of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.551" (14.00mm), 0.374" (9.50mm)
Voltage - Supply 24VAC/DC
Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 (Face), IP20 (Case), IP00 (Terminal)
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection, Option Cards Available
Weight 0.706 lb (320.24g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5EK-TPRR2AC/DC24
E5EKTPRR2AC/DC24
E5EKTPRR2ACDC24

06:46:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 514.18000 514.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback