Add To Favorites
Product Overview
Digi-Key Part Number Z3348-ND
Quantity Available 18
Can ship immediately

Factory Stock ?: 113
Manufacturer

Manufacturer Part Number

E5CSV-R1T AC100-240

Description CONTROL TEMP RELAY OUT 100-240V
Expanded Description Temperature Controller (RTD, Type J, K, L, N, R, T, U) 100 ~ 240VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets E5CSV
PCN Design/Specification Multiple devices Modification July/2013
Multiple Devices Nameplate May/2015
Online Catalog E5CSV
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E5CSV
Part Status Active
Type Temperature Controller (RTD, Type J, K, L, N, R, T, U)
Input Range -99°C ~ 1700°C
Output Type Relay (2)
Control Method On/Off, Proportional (PID)
Communications -
Number Of Characters Per Row 3.5
Display Type LED - Red Characters
Display Characters - Height 0.531" (13.50mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 (Face), IP20 (Case), IP00 (Terminal)
Operating Temperature -10°C ~ 55°C
Features Sensor Fault Detection
Weight 0.265 lb (120.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E5CSV-R1TAC100-240
E5CSV-R1TAC100-240-ND
E5CSVR1TAC100240
Z3348

17:04:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 226.80000 226.80
10 219.24000 2,192.40
25 204.12000 5,103.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback