• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number E5CK-TAA1AC/DC24-ND
Price Break Unit Price Extended Price
1 331.40000 331.40
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5CK-TAA1 AC/DC24

Description CONTROL TEMP/PROC RELAY OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets E5CK
Standard Package ? 1
Category

Industrial Controls, Meters

Family

Controllers - Process, Temperature

Series E5CK-T
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type Relay, Option Cards Available
Control Method On/Off, Proportional (PID)
Communications Option Cards Available
Number Of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.472" (12.00mm), 0.315" (8.00mm)
Voltage - Supply 24VAC/DC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 (Face), IP20 (Case), IP00 (Terminal)
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection, Option Cards Available
Weight 0.375 lb (170.1g)
Associated Product
E53-COV07-ND - TERM COVER FOR E5CK DIGTL CNTRLR
E53-CKB-ND - EVENT INPUT OPTION E5CK
E53-Q4HR4-ND - PC BOARD RELAY SPST PNP 5A 24V
E53-CK03-ND - RS-485 OPTION E5CK
E53-Q4HQ4H-ND - OUTPUT UNIT PNP/PNP FOR E5CK
Z3274-ND - RELAY BRD 5A 250VAC SPST/SPST
E53-C4DR4-ND - 0-20MA/RELAY OUTPUT E5CK
Z3272-ND - 4-20MA/RELAY OUTPUT E5CK
Z3471-ND - RS-232 OPTION E5CK
E53-CKF-ND - TRANSFER OUTPUT OPTION E5CK
E53-Q4Q4-ND - OUTPUT UNIT NPN/NPN FOR E5CK
E53-Q4R4-ND - OUTPUT UNIT PULSE/RELAY FOR E5CK
E53-V44R4-ND - OUTPT UNIT LINEAR/RELAY FOR E5CK
Other Names E5CK-TAA1AC/DC24
E5CKTAA1AC/DC24
E5CKTAA1ACDC24

03:53:01 5/30/2016