Keywords:





Product Index > Industrial Controls, Meters > Controllers - Process, Temperature > E5C2-R40K-32/752F-AC120

All prices are in US dollars.
Digi-Key Part NumberZ3479-ND
Price BreakUnit PriceExtended Price
1152.83000152.83
10143.840001,438.40
50130.355006,517.75
100123.1630012,316.30
250119.5670029,891.75
500116.8700058,435.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

E5C2-R40K-32/752F-AC120

DescriptionCONTROLLER TEMP PD 32-752DEG F
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONTROLLER TEMP PD 32-752DEG F | E5C2-R40K-32/752F-AC120 | Z3479-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E5C2
Product Photos E5C2-R40K-32/752F-AC120
Standard Package1
CategoryIndustrial Controls, Meters
FamilyControllers - Process, Temperature
SeriesE5C2
TypeTemperature Controller, Analog
Input TypeThermocouple (K)
Controller TypeProportional (P)
Temperature Range32 ~ 752°F
Output TypeRelay
Supply Voltage100 ~ 120VAC
Size48mm W x 48mm H (1/16 DIN)
Features8-Pin Plug In Mounting
Communications-
Display TypeScale
Dynamic CatalogE5C2
Other NamesE5C2-R40K-32/752F-AC120-ND
E5C2R40K32752FAC120
Z3479

20:27:50 5/19/2013 - Help With This Screen