Keywords:





Product Index > Industrial Controls, Meters > Controllers - Process, Temperature > E5C2-R20J-399C-AC120

All prices are in US dollars.
Digi-Key Part NumberZ3475-ND
Price BreakUnit PriceExtended Price
1126.48000126.48
10119.040001,190.40
50107.880005,394.00
100101.9280010,192.80
25098.9520024,738.00
50096.7200048,360.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

E5C2-R20J-399C-AC120

DescriptionCONTROLLER TEMP ON/OFF 120V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONTROLLER TEMP ON/OFF 120V | E5C2-R20J-399C-AC120 | Z3475-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E5C2
Product Photos E5C2-R20J-399C-AC120
Standard Package1
CategoryIndustrial Controls, Meters
FamilyControllers - Process, Temperature
SeriesE5C2
TypeTemperature Controller, Analog
Input TypeThermocouple (J)
Controller TypeOn/Off
Temperature Range0 ~ 400°C
Output TypeRelay
Supply Voltage100 ~ 120VAC
Size48mm W x 48mm H (1/16 DIN)
Features8-Pin Plug In Mounting
Communications-
Display TypeScale
Dynamic CatalogE5C2
Other NamesE5C2-R20J-399C-AC120-ND
E5C2R20J399CAC120
Z3475

5:17:43 6/20/2013 - Help With This Screen