Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E5AK-TPRR2AC/DC24-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5AK-TPRR2 AC/DC24

Description CONTROL TEMP/PROC RELAY OUT 24V
Expanded Description Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E5AK-T, E5EK-T
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E5AK
Part Status Active
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type Relay (4)
Control Method On/Off, Proportional (PID)
Communications Option Cards Available
Number Of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.590" (15.00mm), 0.413" (10.50mm)
Voltage - Supply 24VAC/DC
Panel Cutout Dimensions Square - 92.00mm x 92.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 (Face), IP20 (Case), IP00 (Terminal)
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection, Option Cards Available
Weight 0.993 lb (450.42g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names E5AK-TPRR2AC/DC24
E5AKTPRR2AC/DC24
E5AKTPRR2ACDC24

13:26:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 583.47000 583.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback