• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number E5AK-PRR2-500AC/DC24-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

E5AK-PRR2-500 AC/DC24

Description CONTROL TEMP/PROC RELAY OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets E5xK Series
Standard Package ? 1
Category

Industrial Controls, Meters

Family

Controllers - Process, Temperature

Series E5AK
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type Relay (4)
Control Method On/Off, Proportional (PID)
Communications Option Cards Available
Number Of Characters Per Row 4, 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.590" (15.00mm), 0.413" (10.50mm)
Voltage - Supply 24VAC/DC
Panel Cutout Dimensions Square - 92.00mm x 92.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 (Face), IP20 (Case), IP00 (Terminal)
Operating Temperature -10°C ~ 55°C
Features Heater Fault Detection, Option Cards Available
Weight 0.993 lb (450.42g)
Associated Product
Z3273-ND - RELAY OUTPUT UNIT FOR E5AK/E5EK
Z2416-ND - TRANSFORMER CURRNT 50A E5AK/E5CK
E53-COV0809-ND - TERM COVER FOR E5AK DIGTL CNTRLR
E53-Q4-ND - OUTPUT UNIT PULSE PNP FOR E5AK
E53-Q-ND - OUTPUT UNIT PULSE NPN FOR E5AK
E53-Q3-ND - OUTPUT UNIT PULSE NPN FOR E5AK
E54-CT3-ND - TRANSFORMER CURRENT 12MM DIA
E53-S-ND - SOLID STATE RELAY CONTROLLER
E53-AKB-ND - E5AK/EK EVENT INPUT BOARD
E53-C3D-ND - 0-20 CURRENT OUTPUT ES100 & E5J
E53-C3-ND - 4-20 CURRENT OUTPUT ES100 & E5J
E53-V34-ND - OUTPT UNIT LINEAR 0-10V FOR E5AK
E53-V35-ND - OUTPUT UNIT LINEAR 0-5V FOR E5AK
CJ1W-CIF21-ND - COMM MODULE COMPOWAY/F 24VDC
Z2415-ND - BOARD COMM RS-232C FOR E5AK/E5EK
E53-AKF-ND - E5AK/EK TRANSFER OUTPUT BOARD
Other Names E5AK-PRR2-500AC/DC24
E5AKPRR2500AC/DC24
E5AKPRR2500ACDC24

19:18:32 7/1/2016