Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2709CT-ND
Quantity Available 2,328
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

E558HN-100099=P3

Description INDUCTOR ADJUSTABLE 73NH SMD
Expanded Description 73nH Adjustable Inductor 105 @ 100MHz Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MC152
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series MC152
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Inductance 73nH
Tolerance ±10%
Q @ Freq 105 @ 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.276" L x 0.217" W (7.00mm x 5.50mm)
Height 0.205" (5.20mm)
 
Additional Resources
Standard Package ? 1
Other Names E558HN-100099
E558HN100099P3
TKS2709CT

02:52:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.41100 4.11
25 0.40360 10.09
250 0.39564 98.91
500 0.38772 193.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS2709TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.33912
Send Feedback