Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2700TR-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

E558CN-100020=P3

Description INDUCTOR ADJUSTABLE 32NH SMD
Expanded Description 32nH Adjustable Inductor 90 @ 100MHz Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MC152
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series MC152
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Inductance 32nH
Tolerance ±2%
Q @ Freq 90 @ 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.276" L x 0.217" W (7.00mm x 5.50mm)
Height 0.205" (5.20mm)
 
Additional Resources
Standard Package ? 1,500
Other Names TKS2700TR

21:55:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.45600 684.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TKS2700CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,482 - Immediate
  • Unit Price: 0.57000
Send Feedback