Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK3006-ND
Quantity Available 1,223
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

E540SNA-15002

Description INDUCTOR ADJUST 422NH THRU HOLE
Expanded Description 422nH Adjustable Inductor 80 @ 50MHz Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series MC134
Packaging ? Bulk ?
Part Status Obsolete
Inductance 422nH
Tolerance -
Q @ Freq 80 @ 50MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 100
Other Names TK3006

18:06:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.35000 3.50
25 0.34360 8.59
250 0.33672 84.18
500 0.33000 165.00
1,000 0.32327 323.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback