• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number TK3011-ND
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.68900 6.89
25 0.67560 16.89
Quantity Available Digi-Key Stock: 27
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

E540SN-14001

Description INDUCTOR ADJUST 603NH THRU HOLE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos E540SN-14001
Standard Package ? 100
Category

Inductors, Coils, Chokes

Family

Adjustable Inductors

Series MC134
Packaging ? Bulk?
Inductance 603nH
Tolerance -
Q @ Freq 80 @ 50MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height 0.287" (7.30mm)
Other Names E540SN-14002
TK3011

10:31:43 5/29/2016